
Highlights & Details
Wi-Fi IP-Compact camera;2048 x 1536 p;AosuC7P-2H;C7P0.WAEU02000Outdoors
- Real 5MP resolution
- Battery/solar-powered
- Sound and light alarm
- Human recognition
- 300 meter WLAN-connection range
- WLAN 2.4/5 GHz
- With 2 cameras
Technical specifications
- Product type
CCTV camera set
- CCTV features
Battery-powered
Solar panel
Motion detector
IR LEDs
2-way communication
Speaker
Microphone
White spotlight
Identity recognition
Sounder
- Camera type
Compact camera
- Power supply
Rechargeable battery
Solar cell
- Resolution (max.)
2048 x 1536 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
Manufacturer-specific
Alexa
Google Home
- Focal length
2,1 mm
- Viewing angle
166 °
- Max. viewing angle hor.
133°
- Vertical viewing angle
103°
- Vertical viewing angle
166°
- App compatibility
Yes
- Transfer type
Wi-Fi
- IR range (max.)
7 m
- Used at
Outdoors
- Width
278 mm
- Height
210 mm
- Depth
116 mm
- (Ø)
80 mm
- Dim
(Ø x H) 80 mm x 210 mm
- Weight
1.65 kg
- F-numbers
2.2
- Enclosure material
Acrylonitrile butadiene styrene
PC
- Factory colour
White
IP65
- Signal standard
IP
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3306715 Aosu C7P-2H C7P0.WAEU02000 Wi-Fi IP CCTV camera set 2048 x 1536 p
User & Safety Instructions 3306715 Aosu C7P-2H C7P0.WAEU02000 Wi-Fi IP CCTV camera set 2048 x 1536 p
Description
Intelligent cross-camera tracking: Automatically combines simultaneous videos from multiple cameras.
No subscription, plenty of storage: Built-in 32 GB memory for up to 120 days recording, secure, locally stored encrypted data.
Solar powered, all-year round operation: The 365-day solar-powered system eliminates the need to replace batteries.
Wide field of view of 166°: Seven ultra-clear wide-angle lenses offer a field of view of 166°.
This text is machine translated.
Features
- Cover every corner - expandable to 4-cam and simultaneous view
- No monthly fee - built-in local 32G memory for 4-month loop recording
- Perpetual solar energy – 2 hours of sunlight per day keeps the camera in operation
- No blind spots - 166° ultra wide angle for absolute safety
- Intelligent warnings, faster action - immediate notifications and a quick preview image.
Scope of delivery
- 2 x solar camera
- 2 x USB-C charging cable
- 2 x mounting bracket
- 2 x mounting base
- 2 x mounting screws and plugs
- Quick guide
- 1 x home base
- 1 x power supply for home-base
- 1 x Ethernet cable
- 2 x safety stickers.
System requirements
- IOS, Android


















