
Number
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;2800 x 1620 p;AosuL5P;L5P0.WAEU01000Outdoors
- Real 5MP resolution
- 2600 Lux super-bright
- Automatic follow-up
- Intelligent induction light
- Park guard at the entrance
- WLAN 2.4 GHz
Technical specifications
- Swivels 360° horizontal
- 90° vertical
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
Identity recognition
Vehicle recognition
Pet recognition
IR LEDs
White spotlight
Pan-tilt function
Show more
- Camera type
Rotatable/tilting camera
- Power supply
Cable
- Resolution (max.)
2800 x 1620 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Manufacturer-specific
Alexa
Google Home
- Focal length
4 mm
- Viewing angle
360 °
- Max. viewing angle hor.
83°
- Vertical viewing angle
45°
- Vertical viewing angle
100°
- App compatibility
Yes
- Transfer type
Wi-Fi
- IR range (max.)
10 m
- Used at
Outdoors
- Type
microSD card (up to 512 GB)
- Width
285 mm
- Height
265 mm
- Depth
258 mm
- (Ø)
230 mm
- Dim
(Ø x H) 230 mm x 265 mm
- Weight
2.2 kg
- F-numbers
2.2
- Enclosure material
Acrylonitrile butadiene styrene
PC
- Factory colour
White
IP65
- Signal standard
IP
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3306714 Aosu L5P L5P0.WAEU01000 Wi-Fi IP CCTV camera 2800 x 1620 p
Description
Equipped with 5MP clarity, full-color night vision, intelligent detection, AI-controlled functions, continuous monitoring and powerful spotlights. This system unites everything, WAS you need to make your home safe.
360° cover & tracking:
Dead angles are a thing of the past with a 360°-view and automatic AI-tracking.
Integrated intelligent alarm:
This system is equipped with intelligent headlights and a powerful alarm that deter uninvited visitors and provides additional safety.
Full color night vision:
No matter what time of the day, with the lively and clear night view, no detail remains unseen.
Designed for extreme conditions:
Whether rain, snow or sunshine - the cameras from aosu are made for outdoor use.
Smart home compatibility:
Easy integration and connection via Bluetooth with your Wi-Fi. Alexa and Google compatibility
This text is machine translated.
Features
- 5MP video in UHD quality - 50% improved compared to 2K video
- All-round monitoring - 3 PIR sensors can detect everything in 270° view
- 360° panoramic view - PTZ can rotate anywhere on the 360-degree panorama
- Automatic cruise - all round protection for the safety of the family
- Automatic person tracking - automatically tracks the moving people and monitors the park and yard
- 24/7 recording - without missing important details.
Scope of delivery
- 1 x floodlight camera
- 1 x type C power cable
- 1 x mounting plates
- 4 x mounting plate screws
- 1 x mounting base
- 1 x installation hooks and cords
- 3 x wire nuts
- 4 x base screw
- 1 x Central screw
- 1 x Mounting plates-Grounding screw
- 1 x central screw cap
- 1 x safety stickers
- User manual
- 1 x cross slot screwdriver
- 1 x USB power supplies (5V/1A)
- Screw (15/64 mm)
Hints
System requirements
- IOS, Android



















