
Highlights & Details
Power Pack 5 in 1
- LED work light
- Compressor
- 230 V transformer
- 2 USB ports
Technical specifications
- USB-output: 5 V, 1 A/2.1A
- Plug-in charger: 15 V, 500 mA
- Dim
(W x H x D) 310 x 220 x 290 mm
- Product type
Quick start system
- Rechargeable via
12/230 V
- Max. operating pressure
18 bar
- Features
Work light
Compressor
230 V transformer
2 x USB slot
SOC indicator
Voltmeter
- Weight
8.155 kg
- Cable length
45.00 cm
- Capacity (mAh, Ah)
17 Ah
- Width
310 mm
- Height
220 mm
- Depth
290 mm
- Peak current (12 V)
900 A
- Jump start current (12 V)
400 A
- Built-in battery
Lead acid
Documents & Downloads
Datasheet
Datasheet 1528940 APA Quick start system Power Pack 5in1 16547NV Jump start current (12 V)=400 A Work light, Compressor, 230 V transformer
User & Safety Instructions
User & Safety Instructions 1528940 APA Quick start system Power Pack 5in1 16547NV Jump start current (12 V)=400 A Work light, Compressor, 230 V transformer
Description
This text is machine translated.
Features
- Charging option: 12 V car-on-board socket, 230 V power supply
- 18 Barometers
- Application: For cars, camper vans and boats.
Scope of delivery
- Powerpack
- Plug-in charger
- 12 V car charger cables
- Valve adapter for bicycle valves (Dunlop and sclaverand)
- Valve adapter for balls and leisure articles
- Instructions for use






