
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
UPS
(W x H x D) 432 x 171 x 59 mm
40.7 kg
432 mm
171 mm
59 mm
APC Smart-UPS SRT Lithium Ion 1000VA RM
Li-ion
1.83 m
IP20
German, QWERTZ
2400 Ah
48 V
50 dB
900 W
not relevant
0 - 40 °C
0 - 95 %
0 - 15240 m
yes
1 kVA
340 J
252 min
136 min
yes
10 Jahr(e)
yes
no
yes
yes
0 - 3048 m
0 - 95 %
-15 - 45 °C
275 V
160 V
220 V
230 V
User & Safety Instructions 3771264 APC APC Smart-UPS SRT Lithium Ion 1000VA RM UPS