
APC Smart-UPS X SMX1500RMI2UNC - 1500VA, 8x C13, output, USB, expandable run time, NMC
Highlights & Details
- Line interactive
- 1.5 kVA 1200 W
- Waveform: Sinusoidal
- 8 AC outputs
- Lead acid seal (VRLA)
- Rackmount/tower black
Technical specifications
- Number of AC outputs: 8 AC outputs
- Rechargeable battery technology: Lead-acid (VRLA)
- Form factor: Rackmount/tower
- Rack capacity 2U
- Product type
19" UPS
- No. of outputs
8 x
- Dim
(W x H x D) 432 x 89 x 490 mm
- Weight
24.8 kg
- Width
432 mm
- Height
89 mm
- Depth
490 mm
- Type
APC Smart-UPS X 1500 Rack/Tower LCD - USV (Rack - einbaufähig)
- Cable length
1.83 m
- Factory colour
Black
- Rack unit
2 U
- Output voltage
230 V AC
- Max. operating noise
40 dB
1200 W
- Nominal load efficiency
98.5 %
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Automatic Voltage Regulation (AVR)
yes
- Auto-restart
yes
- Software CD
yes
- Storage relative humidity (H-H)
0 - 95 %
- Non-operating altitude
0 - 15000 m
- Battery recharge time
3 h
- Audible alarm(s)
yes
- Emergency Power Off (EPO)
yes
- Output power capacity
1.5 kVA
- Surge energy rating
645 J
- Typical backup time at half load
17.2 min
- Typical backup time at full load
5.8 min
- Rack mount kit
yes
- USB port
yes
- Battery life (max)
5 Jahr(e)
- SmartSlot
yes
- Hot-swap battery
yes
- Management card included
yes
- Number of output IEC jumpers
2
- Quick installation guide
yes
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
0 - 95 %
- Products per pallet
8 Stück(e)
- Storage temperature (T-T)
-15 - 45 °C
- Package weight
30 kg
- Surge protection
yes
- Cold start
yes
- Automatic battery test
yes
- Input operation voltage (max)
302 V
- Input operation voltage (min)
151 V
- Battery capacity
311 VAh
Documents & Downloads
Datasheet
Datasheet 3797498 APC APC Smart-UPS X 1500 Rack/Tower LCD - USV (Rack - einbaufähig) 19" UPS
Security datasheet
Security datasheet 3797498 APC APC Smart-UPS X 1500 Rack/Tower LCD - USV (Rack - einbaufähig) 19" UPS
Description
As soon as the power fails, an APC Smart-UPS supplies immediately the emergency power for all connected devices. Since this is done automatically in an APC UPS, you can prevent undesired failures of a PC, server or switch, for example. With the APC PowerChute Network Shutdown software, you can even shutdown critical IT hardware automatically and in a controlled way, when the battery of the UPS is almost empty. This helps prevent data loss, downtime, and physical damage to the hardware.
Extend the runtime
By connecting external battery packs (SMX48RMBP2U), you can easily increase the number of minutes in which the APC SMX UPS can provide emergency power.
Even several hours runtime is possible.
Security
In addition, a Smart-UPS connected devices protects against voltage peaks, which are caused by lightning strikes. This APC emergency power supply is suitable for Ideal use in (small) companies.
Manage your Smart UPS
Thanks to the pre-installed network card (ap9641), you can connect the APC-UPS to the network without any problem. This allows you to remotely monitor and manage the UPS (SNMP) and the UPS can send a power-off signal to multiple physical and/or virtual servers using the PowerChute Network Shutdown software.
PowerChute-Network disconnection
PowerChute Network Shutdown is a UPS management software that works with the UPS network management card to protect Windows, Linux, and host ESXi, as well as hyper-converged and virtual infrastructure*. In the event of a power failure, PowerChute can properly shut down your virtual machines and the pre-configured boot sequence will ensure that they are powered on again.
*An additional license is required to support HCI and virtual machines:
1 year: SWPCNS1Y-DIGI
3 years: SWPCNS3Y-DIGI
5 years: SWPCNS5Y-DIGI
Remote management and monitoring of your network
The network card can be remotely managed using the easy-to-use web browser interface, the EcoStruxure™ IT remote management software (SFTWES1-DIGI), or another SNMP-compatible system. Tip: EcoStruxure™ IT also includes the functionality of the support contract below.
Support Agreement
The optional NIC support contract license* ensures that you are always up to date and secure and includes additional benefits such as frequent updates with:
• New and improved functions
• Security updates
• Extended support
(The support contract functionality is included free of charge in the first year of the UPS)
*The above license and available in variants:
1
Year: SWNMC3SU
1
Y DIGI
Up to (replace the bold number in the part number for the desired variant)
6
Years: SWNMC3SU
6
Y DIGI
Easy to use
By means of physical keys and an LCD-screen the setting and reading of the basic functions is possible.
Rack/Tower changeable
The APC Smart-UPS SMX can be converted as rack/tower. Since both the feet and the 4-post rack mounting brackets are included, you can mount it in a rack (2U) or stand upright.
Extend the service life
The internal battery cartridge (APCRBC115) can be replaced by the user simply, securely and independently. This does not require switching off the APC SMX1500RMI2UNC or connected devices. In this way you can extend the life of the APC Smart UPS easily and inexpensively and your devices remain always online.
extension
The manufacturers of the SMX1500RMI2UNC are 3 years, except for the battery used by a 2-year manufacturer. Both are 3 extended to 6 years and 5 years respectively with the APC Service Pack (WBEXTWAR3YR-SP-04).
Switched socket groups: Remote restart and step-by-step start
The switched outlet groups enable the configuration of a phase-wise/delayed power-on per UPS output group. This reduces the peak load of the UPS and brings it closer to the constant load, limiting the over-dimensioning of the UPS.
It is also possible to reset a group of multiple UPS outputs and the devices connected to them. When using a network card (ap9640) in combination with EcoStruxure IT Expert (SFTWES1-DIGI), this is even possible remotely.
You cannot eliminate critical loads, which extends the runtime of critical devices.
This text is machine translated.
Features
- APC Smart UPS X 1500 Rack/Tower LCD - UPS - 1200 Watt - 1500 VA
- Device type: UPS rack - ready for installation
- Rack Size : 2U
- Weight: 24.8 kg
- Input voltage : 230 V AC
- Output voltage : AC current 230 V.
- Power capacity : 1200 watts / 1500 VA
- Input connections : Current IEC 60320 C14
- Output terminals : 8 x Power IEC 60320 C13
- Battery : Lead acid
- Battery form factor : Plug-in module
- Number Batteries : 1
- Operating time (up to) : 5.8 min. At full load
- Network : Ethernet, RS-232, USB
- Colour: black
- Dimensions (width x depth x height): 8.9 cm x 49 cm x 43.2 cm
- DESIGNED FOR : P/N: AR106SH6, AR106V, AR106VI, AR109SH6, AR112SH6, AR3003, AR3003SP, AR3006, AR3006SP, AR3103, AR3103SP, AR3106, AR3106SP, AR3140G, AR3340G, AR3357X674, AR4018SP, AR4018SPX429, AR4018SPX431, AR4018SPX432, AR4024IX431, AR4024SP, AR4024SPX429, AR4024SPX431, AR4024SPX432, AR4038IX432, NBWL0356A
Scope of delivery
- UPS, cable set, PowerChute UPS management software







