Warning Tones—notifies users when the power or UPS system status changes.
Automatic self-test: Periodic battery self-tests for timely replacement of used batteries.
Battery failure notification: Early battery fault detection analyzes enable timely preventive maintenance.
Battery replacement without tools: Enables quick and easy replacement of batteries.
Battery-supported outputs and outputs with surge protection only: Reserves capacity and backup time for connected devices that need to be switched to UPS battery operation in case of emergency; less important devices are only protected against overvoltages.
Automatic voltage regulation (AVR) with boost and trim function: Avoids voltage fluctuations, which can affect AV-signals, and relieves the component power supply.
Supports cold start: Allows temporary battery operation in the event of a power failure.
Surge protection devices: Protects connected devices against surges on data lines.
Battery disconnected notification: Gives a warning when a battery is not available for power supply.
Hot-swappable batteries: Provides continuous power supply to protect systems during battery replacement.
LCD graphic screen: Display of operating modes, system parameters and alarms in the form of texts and overview circuit diagrams.
Approval by testing institutions: Ensures that the product has been tested and approved for safe operation with the connected devices of service providers and within the specified environment.
USB port allows management of the UPS via USB port.
User-replaceable batteries: Increases availability and reduces average repair time by using trained users to upgrade and replace batteries.
This text is machine translated.