
Technical specifications
- Product type
19" UPS
- Nominal power
8000 VA
- Bridging time normal load
14.5 min
- Bridging time, max load
5.2 min
- No. of outputs
10 x
- of which battery-buffered
10
- Output
IEC C13 socket
IEC C19 socket
- Features
LCD
- Dim
(W x H x D) 43.2 x 26.3 x 71.5 cm
- Weight
111.82 kg
- Width
43.2 cm
- Height
26.3 cm
- Depth
71.5 cm
- Type
APC Smart-UPS SRT 8000VA RM - USV (Rack - einbaufähig)
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Auto-restart
yes
- Software CD
yes
- Storage relative humidity (H-H)
0 - 95 %
- Non-operating altitude
0 - 15000 m
- Battery recharge time
1.5 h
- Serial interface
yes
- Audible alarm(s)
yes
- Emergency Power Off (EPO)
yes
- Output power capacity
8 kVA
- Surge energy rating
480 J
- Typical backup time at half load
14.5 min
- Typical backup time at full load
5.2 min
- Temperature sensor
yes
- Rack mount kit
yes
- Bracket
yes
- USB port
yes
- Battery life (max)
5 Jahr(e)
- SmartSlot
yes
- Hot-swap battery
yes
- Management card included
yes
- Number of output IEC jumpers
3
- Warranty card
yes
- Quick installation guide
yes
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
0 - 95 %
- Products per pallet
1 Stück(e)
- Output voltage Total Harmonic Distortion (THD)
3 %
- Storage temperature (T-T)
-15 - 45 °C
- Surge protection
yes
- Cold start
yes
- Automatic battery test
yes
- Input operation voltage (max)
476 V
- Input operation voltage (min)
100 V
- Output operation voltage (min)
220 V
- Output operation voltage (max)
240 V
- Battery capacity
1728 VAh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 048396 APC by Schneider Electric APC Smart-UPS SRT 8000VA RM - USV (Rack - einbaufähig) 19" UPS 8000 VA



