
6-way surge protection socket strip 2x USB
Highlights & Details
- Leakage current 48 kA
- Insurance coverage up to EUR 50000
- ,- with increased touch protection
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Surge protection
incl. switch
Child safety
incl. USB
- Outlets
6
- Cable length
2.00 m
- Used at
Indoors
- Material
Plastic
- Surge protection for
Mains outlets
- Function display
visual
- Leakage current
48 kA
- Plug type
PG connector
- Operating voltage
230 V
- Power rating
2300 W
- Factory colour
White
- Length
271.5 mm
- Width
110 mm
- Height
61.7 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1333085 APC PM6U-GR Surge protection power strip 6x White PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1333085 APC PM6U-GR Surge protection power strip 6x White PG connector 1 pc(s)
User & Safety Instructions 1333085 APC PM6U-GR Surge protection power strip 6x White PG connector 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip



















