
APC PMF83VT-GR Surge protection power strip
Highlights & Details
- Leakage current 48 kA
- Insurance coverage up to EUR 50000
- ,- with increased touch protection
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Surge protection
incl. switch
Child safety
- Outlets
8
- Cable length
3.00 m
- Used at
Indoors
- Material
Plastic
- Surge protection for
Mains outlets
Phone/fax (RJ11)
DVB-C, Cable (Coax)
- Function display
visual
- Leakage current
48 kA
- Plug type
PG connector
- Operating voltage
230 V
- Power rating
2300 W
- Factory colour
White
- Length
326.5 mm
- Width
110 mm
- Height
61.7 mm
IP20
- Weight
1.10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1333088 APC PMF83VT-GR Surge protection power strip 8x White PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1333088 APC PMF83VT-GR Surge protection power strip 8x White PG connector 1 pc(s)
User & Safety Instructions 1333088 APC PMF83VT-GR Surge protection power strip 8x White PG connector 1 pc(s)
Conformity certificate
Conformity certificate 1333088 APC PMF83VT-GR Surge protection power strip 8x White PG connector 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip











