Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Computing & OfficePC AccessoriesUPS & Power DistributorsPC Power Distributors

APC Rack PDU Metered 2U 32A 230V (12)C13 AP7822B

EAN:
Part number:
Item no:
APC multi-socket power strip with blue industrial power connector and multiple power outlets for IT equipment.
APC multi-socket power strip with blue industrial power connector and multiple power outlets for IT equipment.
A black power strip with multiple outlets and a cable. Suitable for server rooms or technical equipment.
A black power distribution unit with multiple sockets, switches, and indicator lights for monitoring power consumption.
A rack-mounted power distribution unit with multiple sockets and a digital display, suitable for use in a server room.
'Power distribution unit in a server rack with multiple power outlets, cables, and a digital display. APC logo in the bottom right.'
1/5
APC
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

Product type

Rack current splitter

No. of IEC C19 16A sockets

4

No. of IEC C13 10A sockets

12

Factory colour

Black

Cable length

3.66 m

Weight

3.36 kg

Width

44.4 cm

Height

8.8 cm

Depth

11.2 cm

Screen size diagonal (inches)

24 inch

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

 
APC APC Basic Rack-Mount PDU - Steckdosenleiste (Rack - einbaufähig) AP9565 Rack current splitter
APC APC Basic Rack-Mount PDU - Steckdosenleiste (Rack - einbaufähig) AP9565 Rack current splitter

1932812

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
APC RACK PDU 100-240V/20A 220-240V/16A AP6003A Rack current splitter
APC RACK PDU 100-240V/20A 220-240V/16A AP6003A Rack current splitter

1933049

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
APC RACK PDU 2G SWITCHED ZEROU 5.7KW AP8961 Rack current splitter
APC RACK PDU 2G SWITCHED ZEROU 5.7KW AP8961 Rack current splitter

1932903

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
APC RACK PDU 2G SWITCHED ZEROU 8.6kW AP8965 Rack current splitter
APC RACK PDU 2G SWITCHED ZEROU 8.6kW AP8965 Rack current splitter

1932904

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
APC Rack PDU 0U/1U 120-240V/15A 220-240V AP6015A
APC Rack PDU 0U/1U 120-240V/15A 220-240V AP6015A

1933050

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
APC Rack PDU 100-240V/20A 220-240V/16A AP6020A Rack current splitter
APC Rack PDU 100-240V/20A 220-240V/16A AP6020A Rack current splitter

1933046

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
APC Rack PDU 2G - Switched AP8941 Rack current splitter
APC Rack PDU 2G - Switched AP8941 Rack current splitter

1932937

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
APC Rack PDU 2G Metered Plus ZeroU 32A AP8653
APC Rack PDU 2G Metered Plus ZeroU 32A AP8653

1932908

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
APC Rack PDU 2G Metered ZeroU 16A 230V AP8858 Rack current splitter
APC Rack PDU 2G Metered ZeroU 16A 230V AP8858 Rack current splitter

1932875

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
APC Rack PDU 2G Metered ZeroU 16A 230V AP8858EU3 Rack current splitter
APC Rack PDU 2G Metered ZeroU 16A 230V AP8858EU3 Rack current splitter

1932876

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1933027 APC Rack PDU Metered 2U 32A 230V (12)C13 AP7822B

Description

APC AP7822. Product color: Black, certification: C-tick, CCC, CE, FCC 15 A, GOST, ICES-003, IRAM, MIC, VDE, VCCI. Input Connection type: IEC 309 32A 2P+E, Output Connections: 12xIEC 320 C13 4xIEC 320 C19. Cable length 3.66 m. Nominal input Voltage: 230 V, maximum input Current per phase: 32 A, maximum total current input per phase: 32 A. Dimensions (WxDxH): 444 x 112 x 88 mm, weight: 3.36 kg, packing dimensions (WxDxH): 508 x 368 x 140 mm

This text is machine translated.

Description

APC AP7822. Product color: Black, certification: C-tick, CCC, CE, FCC 15 A, GOST, ICES-003, IRAM, MIC, VDE, VCCI. Input Connection type: IEC 309 32A 2P+E, Output Connections: 12xIEC 320 C13 4xIEC 320 C19. Cable length 3.66 m. Nominal input Voltage: 230 V, maximum input Current per phase: 32 A, maximum total current input per phase: 32 A. Dimensions (WxDxH): 444 x 112 x 88 mm, weight: 3.36 kg, packing dimensions (WxDxH): 508 x 368 x 140 mm

This text is machine translated.
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list