
Highlights & Details
APC Smart UPS SMX1000I 19" UPS 1000 VA
- Slim 2 HE for rack mounting
- Rotating display for rack or tower
- Groups of switchable outputs
Technical specifications
- Product type
19" UPS
- Nominal power
1000 VA
- Bridging time normal load
20 min
- Bridging time, max load
8 min
- No. of outputs
8 x
- Plug type
Cold devices
- of which battery-buffered
8
- Output
IEC socket
- with surge protection
8
- Dim
(W x H x D) 432 x 89 x 490 mm
- Range of uses
Office
- Weight
23 kg
- Width
432 mm
- Height
89 mm
- Depth
490 mm
- Type
Smart UPS SMX1000I
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Automatic Voltage Regulation (AVR)
yes
- Auto-restart
yes
- Software CD
yes
- Storage relative humidity (H-H)
0 - 95 %
- Non-operating altitude
0 - 15000 m
- Battery recharge time
3 h
- Audible alarm(s)
yes
- Emergency Power Off (EPO)
yes
- Output power capacity
1 kVA
- Surge energy rating
600 J
- Typical backup time at half load
24.2 min
- Typical backup time at full load
8.1 min
- Rack mount kit
yes
- USB port
yes
- Battery life (max)
5 Jahr(e)
- SmartSlot
yes
- Hot-swap battery
no
- Management card included
no
- Number of output IEC jumpers
2
- Quick installation guide
yes
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
0 - 95 %
- Products per pallet
8 Stück(e)
- Storage temperature (T-T)
-15 - 45 °C
- Surge protection
yes
- Cold start
yes
- Automatic battery test
yes
- Input operation voltage (max)
302 V
- Input operation voltage (min)
151 V
- Battery capacity
299 VAh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 973898 APC Smart UPS SMX1000I 19" UPS 1000 VA
User & Safety Instructions 973898 APC Smart UPS SMX1000I 19" UPS 1000 VA
Description
Thanks to the rotating display it is easy to access, no matter if mounted as tower or in the rack, you always have everything in sight.
The pure sinusoidal output current ensures compatibility with all the connected devices. Intelligent battery management provides high availability of the UPS, and the intuitive LC-display provides ease of use.
This text is machine translated.
Features
- EPO (emergency power off) for remote power off in case of emergency
- Reboot of suspended systems (for group switchable outputs 3x)
- Rotatable LC-display












