Supports cold start: Allows temporary battery operation in the event of a power failure.
Energy consumption meter: Specification of usage in kilowatt hours for energy-conscious users.
Green operating mode: Patent-pending operating mode in which unused electrical components are switched off under good power conditions, so that very high operational efficiency can be achieved without compromising safety.
High online efficiency: Reduces electricity costs and generates less waste heat.
Intuitive LCD user interface: Easy-to-read interface with accurate information in multiple languages and support for on-site UPS configuration with easy-to-use navigation buttons.
Display of the battery replacement date: The dynamic display of the recommended battery replacement date in month and year facilitates long-term maintenance planning.
Pure sinusoidal output signal in battery operation: Simulates mains power supply for the highest possible compatibility with servers and sensitive electronic systems with active correction of the power factor.
Single module with switchable outputs: Individual output group for separate control via the UPS system for the targeted restart of systems that can no longer be addressed, the successive switch-on or switch-off of systems or the switch-off of non-critical loads.
SmartConnect: The innovative, easy-to-use remote monitoring feature provides automatic notifications, firmware updates, and advanced support services.
SmartSlot: Equip your UPS with management cards with individual functions.
Battery charging with temperature compensation: Extends battery life by regulating the charging voltage according to the actual battery temperature.
Low operating and maintenance costs with high efficiency, proven reliability and intelligent battery management: Patented green mode for an efficiency of over 97%. The Smart-UPS was the first network UPS with the Energy Star seal. The intelligent battery management from the technology leader APC optimizes the power and life of the battery through the intelligent precision charging function with temperature compensation. Dynamic date display for battery replacement and automatic self-tests ensure high reliability and provide timely information about the required battery replacement. The battery modules are convenient, easy to connect and can be replaced during operation. Developed by APC, the Smart-UPS has been produced for 23 years and is the UPS, with over 25 million copies sold, which most customers worldwide trust.
Time savings through simple and convenient remote access: With management function via the network, via serial interface, USB or optional Ethernet connection. Contains the PowerChute® Business Edition software for convenient monitoring and control, secure operating system shutdown and innovative power management functions.
Avoids costly performance problems by keeping your IT equipment and data safe and available: Network optimized voltage conditioning provides protection against harmful surges and electrical noise. The automatic electronic voltage control increases a low input voltage by up to 30% and reduces too high voltages by up to 12% without activating the battery. Reliable battery-backed emergency power supply in the event of a mains power failure or for a controlled system shutdown.
Trouble-free operation through full compatibility and the reliability of a leading supplier: Ensures a purely sinusoidal output signal recommended by server manufacturers through the use of power factor correction power supplies. The Smart-UPS has been tested and certified to safety standards, so you can be sure that the system meets or exceeds the most stringent industry guidelines.
Increase productivity by adapting to your individual requirements: Intuitive LCD interface with precise information and support for on-site UPS configuration with convenient navigation buttons. Over 15 programmable settings, including group of switchable outputs, enable application-specific settings, thresholds and notifications.
This text is machine translated.