Battery failure notification: Early battery fault detection analyzes enable timely preventive maintenance.
ECO mode: Mode of operation in which unnecessary electrical components are bypassed with proper power supply to enable efficient operation without compromising availability.
LCD graphic screen: Display of operating modes, system parameters and alarms in the form of texts and overview circuit diagrams.
Rack/Tower Combo: Protects existing investments in the UPS when moving from a tower to a rack environment.
Time savings through simple and convenient remote/network access: With management function via the network, via serial interface, USB or optional Ethernet connection. Contains the PowerChute® Network Shutdown software for convenient monitoring and control, secure operating system shutdown and innovative power management functions.
Low operating and maintenance costs with proven reliability and intelligent battery management: The intelligent battery management from the technology leader APC optimizes the performance and service life of the battery through the intelligent precision charging function with temperature compensation. Automatic self-tests ensure battery reliability and early notification of battery replacement. The battery modules are convenient, easy to connect and can be replaced during operation.
Trouble-free operation through full compatibility and the reliability of a leading supplier: Ensures a purely sinusoidal output signal recommended by server manufacturers through the use of power factor correction power supplies. The Smart-UPS has been tested and certified to safety standards, so you can be sure that the system meets or exceeds the most stringent industry guidelines.
Eliminates costly power problems by protecting and keeping your IT equipment and data available: Network-optimized voltage conditioning provides protection against harmful surges and electrical noise. The double-converter technology enables a voltage control with close tolerances, frequency control and delay-free switching to battery current in case of power supply faults.
This text is machine translated.