
Number
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
momentary
- Type
Push buttons
- Lighting type
None
- Switch position
1 x On/(Off)
- Contact type
1 breaker
- Contact material
Silver contacts (A)
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Dielectric strength
1500 Vrms/50 Hz (between terminals) 2000 Vrms/50 Hz (between connections and metal front plate)
- Electrical lifespan
10000 cycles
- Content
1 pc(s)
- Insulation resistance
min 1000 MΩ/500 V
- Contact resistance
(at 1 A/2 V) 10 mΩ
- Front panel cut-out
16.50 x 14.30 mm
- Board thickness (max.)
2 mm
- Type
1412NA2
- Switching capacity
3 A/250 V/AC, 5 A/125, V/AC, 6 A/12 V/DC V DC
- Switching voltage
250 V AC
- Switching current
3 A
- Pins
1
- Connection
Solder lugs
Documents & Downloads
Datasheet
Datasheet 700571 APEM 1412NA-2 1412NA2 Pushbutton 250 V AC 3 A 1 x On/(Off) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700571 APEM 1412NA-2 1412NA2 Pushbutton 250 V AC 3 A 1 x On/(Off) momentary 1 pc(s)

