
Number
Technical specifications
- With snap switch element
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Blue
White
- Functions
momentary
- Type
1-pin
- Lighting type
None
- Switch position
1 x On/(On)
- Contact type
1 change-over
- Contact material
Brass contacts, gold plated (CD)
- Connection
Solder tag
- Switching voltage
30 V DC
- Switching current (max.)
0.1 A
- Dielectric strength
1000V/ 50 Hz
- Recess diameter
6.35 mm
- Electrical lifespan
60 000 cycles
- Content
1 pc(s)
- Insulation resistance
1000 MΩ
- Contact resistance
50 mΩ
- Board thickness (max.)
7 mm
- Type
18535CD
- Switching capacity
(at nominal resistive load) 100 A/30 V DC
- Switching voltage
30 V DC
- Switching current
100 mA
- Connection
Solder lugs
Documents & Downloads
Datasheet
Datasheet 700262 APEM 18535CD 18535CD Pushbutton 30 V DC 0.1 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700262 APEM 18535CD 18535CD Pushbutton 30 V DC 0.1 A 1 x On/(On) momentary 1 pc(s)


