
Number
Highlights & Details
Lever switch, 250 V/AC 3 A
- ()
Technical specifications
- Contact bounce: max. 2 ms
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Functions
momentary/0/momentary
- Lighting type
None
- Switch position
2 x (On)/Off/(On)
- Contact material
Silver (Ag)
- Connection
Solder tag
- Number of pins
2
- Contact resistance
10 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Dielectric strength
(Between terminals) 1000 Veff/50 Hz, (between poles) 1500 Veff/50 Hz, (between ports and compound) 1500 Veff/50 Hz
- Recess diameter
6 mm
- Durability
(Or in case of weak current) 100000 cycles
- Electrical lifespan
50000 cycles
- Front panel thickness
2.5 mm
- Insulation resistance
500 V 1000 MΩ
- Type
5547A
- Switching capacity
3 A/250 V/AC, 6 A/125 V/AC, 4 A/30 V/DC, 50 mA/10 V DC
- Switching voltage
250 V AC
- Switching current
3 A
- Type
5547 A
- Pins
2
- Connection
Solder lugs
Documents & Downloads
Datasheet
Datasheet 700391 APEM 5547A 5547A Toggle switch 250 V AC 3 A 2 x (On)/Off/(On) momentary/0/momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700391 APEM 5547A 5547A Toggle switch 250 V AC 3 A 2 x (On)/Off/(On) momentary/0/momentary 1 pc(s)


