
Number
Highlights & Details
Lever switch 250 V/AC 3 A with threaded bush 11.9 mm
- ()
Technical specifications
- Minimum load: min. 50 mA/10 V/DC
- Contact bounce: max. 2 ms
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Type
Lever switch
- Functions
latch
- Lighting type
None
- Switch position
2 x On/On
- Contact material
Silver (Ag)
- Connection
Solder tag
- Number of pins
2
- Contact resistance
max. 10 A mΩ
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Dielectric strength
(zwischen Anschlüssen) 1000 Veff/50 Hz, (zwischen Polen) 1500 Veff/50 Hz, (zwischen Anschlüssen und Masse) 1500 Veff/50 Hz
- Recess diameter
11.9 mm
- Durability
(Or in case of weak current) 100000 cycles
- Electrical lifespan
50000 cycles
- Front panel thickness
4 mm
- Insulation resistance
500 V 1000 MΩ
- Type
5646MA
- Switching capacity
3 A/250 V AC/6 A/125 V AC/4 A/30 V DC
- Switching voltage
250 V AC
- Switching current
3 A
- Pins
2
Documents & Downloads
Datasheet
Datasheet 700113 APEM 5646MA 5646MA Toggle switch 250 V AC 3 A 2 x On/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700113 APEM 5646MA 5646MA Toggle switch 250 V AC 3 A 2 x On/On latch 1 pc(s)


