1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Toggle switch
Steel lever
Metal
Metal lever
latch
None
1 x Off/On
Copper silver plated
Type C CEE 7/16 plug 6.3 mm
Solder tag
1
(At 1 A/2 V/DC) max. 10 mΩ
250 V AC
6 A
2500 Veff/50 Hz
12 mm
10000 cycles
4.5 mm
500 V 1000 MΩ
6-631H/2
6 A/250/125 V AC
6 A
1
Solder lugs/plug connection (6.3 x 0.5 mm)
Datasheet 700451 APEM 6-631H/2 6-631H/2 Toggle switch 250 V AC 6 A 1 x Off/On latch 1 pc(s)