
Number
Highlights & Details
APEM 6-641H/2 6-641H/2 Toggle switch 250 V AC 6 A 2 x Off/On latch 1 pc(s)
- ()
Technical specifications
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Type
Metal Lever
- Functions
latch
- Lighting type
None
- Switch position
2 x Off/On
- Contact material
Copper silver plated
- Connection
Type C CEE 7/16 plug 6.3 mm
Solder tag
- Number of pins
2
- Contact resistance
(At 1 A/2 V/DC) max. 10 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Dielectric strength
2500 Veff/50 Hz
- Recess diameter
12 mm
- Electrical lifespan
10000 cycles
- Front panel thickness
4.5 mm
- Insulation resistance
500 V 1000 MΩ
- Type
6-641H/2
- Switching capacity
6 A/250/125 V AC
- Switching current
6 A
- Pins
2
- Connection
Solder lugs/plug connection (6.3 x 0.5 mm)
Documents & Downloads
Datasheet
Datasheet 700491 APEM 6-641H/2 6-641H/2 Toggle switch 250 V AC 6 A 2 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700491 APEM 6-641H/2 6-641H/2 Toggle switch 250 V AC 6 A 2 x Off/On latch 1 pc(s)




