
Number
Highlights & Details
Lever switch, 250 V AC/6 A
- ()
Technical specifications
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Type
Metal lever
- Functions
latch/0/latch
- Lighting type
None
- Switch position
2 x On/Off/On
- Contact material
Copper silver plated
- Connection
Type C CEE 7/16 plug 6.3 mm
Solder tag
- Number of pins
2
- Contact resistance
(bei 1 A/2 V/DC) 10 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Dielectric strength
2500 Veff/50 Hz
- Recess diameter
12 mm
- Electrical lifespan
10000 Zyklen
- Front panel thickness
4.5 mm
- Insulation resistance
500 V 1000 MΩ
- Type
6-649H/2
- Switching capacity
6 A/250/125 V AC
- Switching current
6 A
- Pins
2
- Connection
Solder lugs/plug connection (6.3 x 0.5 mm)
Documents & Downloads
Datasheet
Datasheet 700557 APEM 6-649H/2 Toggle switch 250 V AC 6 A 2 x On/Off/On latch/0/latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700557 APEM 6-649H/2 Toggle switch 250 V AC 6 A 2 x On/Off/On latch/0/latch 1 pc(s)




