
Number
Highlights & Details
APEM 631H/2 631H/2 Toggle switch 250 V AC 15 A 1 x Off/On latch 1 pc(s)
- ()
Technical specifications
- Current Pitze Peak current max. 30 A during 1/2 sine wave, 250 V/AC
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Type
Metal lever
- Functions
latch
- Lighting type
None
- Switch position
1 x Off/On
- Connection
Type C CEE 7/16 plug 6.3 mm
Solder tag
- Number of pins
1
- Contact resistance
(At 1 A / 2 V / DC) 10 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
15 A
- Dielectric strength
(Between terminals) 2000 Veff/50 Hz, (between terminals and ground) 2500 Veff/50 Hz
- Recess diameter
12 mm
- Electrical lifespan
10000 cycles
- Front panel thickness
4.5 mm
- Insulation resistance
1000 MΩ/500 V
- Type
631H/2
- Switching current
15 A
- Type
631H/2
- Pins
1
- Connection
Solder lugs/plug connection (6.35 x 0.8 mm)
Documents & Downloads
Datasheet
Datasheet 700569 APEM 631H/2 631H/2 Toggle switch 250 V AC 15 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700569 APEM 631H/2 631H/2 Toggle switch 250 V AC 15 A 1 x Off/On latch 1 pc(s)
Certificate
Certificate 700569 APEM 631H/2 631H/2 Toggle switch 250 V AC 15 A 1 x Off/On latch 1 pc(s)




