
Number
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Metal
- Functions
momentary
- Type
Pushbutton 2-pin
- Lighting type
None
- Switch position
2 x On/(On)
- Contact type
2 change-overs
- Contact material
Silver (Ag)
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Dielectric strength
1000 Vrms/50 Hz (between connections), 2000 Vrms/50 Hz (between connections and ground)
- Recess diameter
6.35 mm
- Electrical lifespan
30000 cycles
- Content
1 pc(s)
- Insulation resistance
(at 500 V) 1000 MΩ
- Contact resistance
10 mΩ
- Board thickness (max.)
7 mm
- Type
8642A
- Switching capacity
(with nominal resistor load) 3 A/250 V/AC, 6 A/125 V/AC, 4 A/30 V DC
- Switching voltage
250 V AC
- Switching current
3 A
- Connection
Solder lugs
Documents & Downloads
Datasheet
Datasheet 700050 APEM 8642A 8642A Pushbutton 250 V AC 3 A 2 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700050 APEM 8642A 8642A Pushbutton 250 V AC 3 A 2 x On/(On) momentary 1 pc(s)


