
Number
Technical specifications
- Product type
Pushbutton switch
- Switch/button features
Protruding
- Casing/button colour
Metal
- Functions
latch
- Type
Pressure switches 2-pin
- Lighting type
None
- Switch position
2 x On/On
- Contact type
2 change-overs
- Contact material
Silver (Ag)
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Dielectric strength
1000 Vrms/50 Hz (between connections), 2000 Vrms/50 Hz (between connections and earth)
- Recess diameter
6.35 mm
- Electrical lifespan
30000 cycles
- Content
1 pc(s)
- Insulation resistance
(500 V) 1000 MΩ
- Contact resistance
10 mΩ
- Board thickness (max.)
7 mm
- Type
8646A
- Switching capacity
(with nominal resistive load) 3 A/250 V/AC, 6 A/125 V/AC, 4 A/30 V DC
- Switching voltage
250 V AC
- Switching current
3 A
- Connection
horizontal mounting
Documents & Downloads
Datasheet
Datasheet 700064 APEM 8646A 8646A Pushbutton switch 250 V AC 3 A 2 x On/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700064 APEM 8646A 8646A Pushbutton switch 250 V AC 3 A 2 x On/On latch 1 pc(s)


