
Number
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Metal
- Functions
momentary
- Type
Push buttons
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Contact material
Gold plated contacts
- Connection
Solder pins
- Switching voltage
30 V DC
- Switching current (max.)
0.1 A
- Dielectric strength
1000 V/50 Hz (between connections), 1500 V/50 Hz (between connections and earth)
- Recess diameter
6.4 mm
- Electrical lifespan
250000 cycles
- Content
1 pc(s)
- Insulation resistance
500 V 1000 MΩ
- Contact resistance
50 mΩ
- Board thickness (max.)
7 mm
- Type
9433NCDB
- Switching capacity
100 mA/30 V DC
- Switching voltage
30 V DC
- Switching current
100 mA
- Pins
1 pole
- Connection
Solder pins
Documents & Downloads
Datasheet
Datasheet 700196 APEM 9433NCDB 9433NCDB Pushbutton 30 V DC 0.1 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700196 APEM 9433NCDB 9433NCDB Pushbutton 30 V DC 0.1 A 1 x Off/(On) momentary 1 pc(s)


