
Number
Highlights & Details
Push button
- Metal pushbutton
Technical specifications
- Product type
Tamper-proof pushbutton
- Switch/button features
Protruding
- Casing/button colour
Metal
- Functions
momentary
- Type
Metal pushbutton
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Metal
- Contact material
Silver (Ag)
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
0.3 A
- Dielectric strength
1000 Veff/50 Hz (between connections), 1500 Veff/50 Hz (between connections and ground)
- (Ø)
16 mm
- Recess diameter
16.2 mm
- Electrical lifespan
250000 Zyklen
- Content
1 pc(s)
- Insulation resistance
500 V 1000 MΩ
- Contact resistance
50 mΩ
- Dim
(Ø) 16 mm
- Board thickness (max.)
9.5 mm
- Type
9633AX1146
- Switching capacity
0.3 A/250 V/AC, 0.6 A/125 V/AC, 1 A/30 V DC
- Switching voltage
250 V AC
- Switching current
0.3 A
- Type
9633AX1146
Documents & Downloads
Datasheet
Datasheet 700209 APEM 9633AX1146 9633AX1146 Tamper-proof pushbutton 250 V AC 0.3 A 1 x Off/(On) momentary (Ø) 16 mm 1 pc(s)



