
Number
Technical specifications
- Actuator material: Nickel-plated brass
- Packaging type
Piece
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Brass
- Functions
momentary
- Type
Push buttons
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Brass
- Contact material
Brass silver plated
- Connection
Screws
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Dielectric strength
2000 effective voltage/50 Hz (between connections and ground) 2000 effective voltage/50 Hz (Between terminals)
- Recess diameter
22 mm
- Electrical lifespan
10000 cycles
- Content
1 pc(s)
- Insulation resistance
500 V 1000 MΩ
- Contact resistance
(at 1 A/2 V) 10 mΩ
- Board thickness (max.)
11 mm
- Switching current (inductive)
5 A
- Type
AV031003C900
- Material (details)
Nickel-plated brass
- Thread size
22 mm
- Switching capacity
5 A/250 V
Documents & Downloads
Datasheet
Datasheet 700505 APEM AV031003C900 AV031003C900 Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700505 APEM AV031003C900 AV031003C900 Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary 1 pc(s) Piece


