
Number
Technical specifications
- Thread dimension: 19 mm
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Metal
- Functions
momentary
- Type
Vandalism-proof
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Metal
- Connection
Soldering
- Switching voltage
24 V DC
- Switching current (max.)
0.05 A
- Dielectric strength
2000 Veff/50 Hz (between terminals and bushing) 500 Veff/50 Hz (Between terminals)
- Recess diameter
19 mm
- Electrical lifespan
1000000 cycles
- Content
1 pc(s)
- Insulation resistance
500 V 1000 MΩ
- Contact resistance
(with 1 A/2 V/DC) voltage:100 mΩ
- Board thickness (max.)
13.5 mm
- Type
AV09C703D200
- Thread size
19 mm
- Switching capacity
50 mA/24 V DC
- Switching voltage
24 V DC
- Switching current
50 mA
- Connection
Soldered connections
Documents & Downloads
Datasheet
Datasheet 700531 APEM AV09C703D200 AV09C703D200 Tamper-proof pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700531 APEM AV09C703D200 AV09C703D200 Tamper-proof pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)



