
APEM AV09C7L3D2006 AV09C7L3D2006 Tamper-proof pushbutton 24 V AC 0.05 A 1 x On/(On) momentary Red 1 pc(s)
Number
Technical specifications
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Metal
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
1 x On/(On)
- Contact type
1 change-over
- Material
Metal
- Contact material
Brass gold plated
- Connection
Solder tag
- Switching voltage
24 V AC
- Switching current (max.)
0.05 A
- Forward voltage U(F)
2 V
- Recess diameter
19 mm
- Actuating force
7 N
- Content
1 pc(s)
- Board thickness (max.)
11 mm
- Type
AV09C7L3D2006
- Recess diameter (details)
19 mm
- Switching voltage
24 V AC
- Switching current
50 mA
- Type
AV09C7L3D2006
- Actuating force
7 N
- Connection
Solder lugs
Documents & Downloads
Datasheet
Datasheet 706350 APEM AV09C7L3D2006 AV09C7L3D2006 Tamper-proof pushbutton 24 V AC 0.05 A 1 x On/(On) momentary Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706350 APEM AV09C7L3D2006 AV09C7L3D2006 Tamper-proof pushbutton 24 V AC 0.05 A 1 x On/(On) momentary Red 1 pc(s)
