
Number
Technical specifications
- Number of poles: 1 pole
- Switch/button features
Convex
- Functions
latch
- Type
Pressure switches
- Lighting type
None
- Key type
Gewölbt
- Switch position
1 x On/Off
- Contact type
1 breaker
- Contact material
A-Silver
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
1.5 A
- Dielectric strength
1500 Vrms/50 Hz (between connections), min. 1000 Vrms/50 Hz (between connections and earth)
- Min. temperature
-30 °C
- Max. temperature
+70 °C
- Recess diameter
16.2 mm
- Electrical lifespan
(At 1.5 A/250 V / AC) 100000 cycles (at 1 A/24 V / DC) 40000 cycles
- Content
1 pc(s)
- Insulation resistance
(500 V/DC) at least 1000 MΩ
- Contact resistance
max 50 mΩ
- Dim
- RoHS-compliant
- Type
AV1611A200
- Board thickness (max.)
6 mm
- Switching capacity
1.5 A/250 V/AC, 1.5 A/24 V DC
- Switching voltage
250 V AC
- Switching current
1.5 A
- Connection
Flat pin connector 2.8 x 0.5 mm
- Temperature range
-30 - +70 ºC °C
- Product type
Tamper-proof pushbutton
Documents & Downloads
Datasheet
Datasheet 700463 APEM AV1611A200 AV1611A200 Tamper-proof pushbutton 250 V AC 1.5 A 1 x On/Off latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700463 APEM AV1611A200 AV1611A200 Tamper-proof pushbutton 250 V AC 1.5 A 1 x On/Off latch 1 pc(s)


