
APEM CPB1110000KGSS CPB1110000KGSS Touch button 24 V 0.2 A momentary Green, Red (Ø) 16 mm IP68, IP69K 1 pc(s)
Number
Technical specifications
- Product type
Touch button
- Switch/button features
capacitive
- Casing/button colour
Aluminium
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Green
Red
- Bulb type
LED (monochrome)
- Material
Aluminium
- Connection
Open end cable
- Switching voltage
24 V
- Switching current (max.)
0.2 A
- Min. temperature
-20 °C
- Max. temperature
+65 °C
- (Ø)
16 mm
- Recess diameter
16 mm
- Electrical lifespan
50,000,000 cycles
IP68
IP69K
- Content
1 pc(s)
- Dim
(Ø) 16 mm
- Type
CPB1110000KGSS
Documents & Downloads
Datasheet
Datasheet 1197361 APEM CPB1110000KGSS CPB1110000KGSS Touch button 24 V 0.2 A momentary Green, Red (Ø) 16 mm IP68, IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1197361 APEM CPB1110000KGSS CPB1110000KGSS Touch button 24 V 0.2 A momentary Green, Red (Ø) 16 mm IP68, IP69K 1 pc(s)






