
Number
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
momentary
- Type
Push buttons
- Lighting type
None
- Switch position
1 x On/(On)
- Contact type
1 change-over
- Contact material
A-Silver
- Connection
Open end cable
- Switching voltage
24 V DC
- Switching current (max.)
2 A
- Dielectric strength
1000 V/ACeff
- Min. temperature
-20 °C
- Max. temperature
+65 °C
- Recess diameter
15.50 mm
- Electrical lifespan
1 000 000 cycles
IP67 (front)
- Content
1 pc(s)
- Insulation resistance
(500 V/DC) voltage:100 MΩ
- Contact resistance
Max. 100 mΩ
- Board thickness (max.)
7 mm
- Type
IAR5F1200
- Switching capacity
2 A/24 V DC
- Switching voltage
24 V DC
- Switching current
2 A
- Pins
1
- Temperature range
-20 - +65 ºC °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700445 APEM IAR5F1200 IAR5F1200 Pushbutton 24 V DC 2 A 1 x On/(On) momentary IP67 (front) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700445 APEM IAR5F1200 IAR5F1200 Pushbutton 24 V DC 2 A 1 x On/(On) momentary IP67 (front) 1 pc(s)


