
Number
Technical specifications
- Product type
Pushbutton
- Casing/button colour
Blue
- Functions
momentary
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Contact material
Silver, gold plated
- Connection
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
50 V DC
- Switching current (max.)
0.1 A
- Button diameter
25 mm
- Recess diameter
16 mm
IP67
- Actuating force
6.5 N
- Content
1 pc(s)
- Board thickness (max.)
5 mm
- Type
IFS3Z1AD100
- Recess diameter (details)
16 mm
- Switching voltage
50 V DC
- Switching current
100 mA
- Type
IFS3Z1AD100
- Actuating force
6,5 N
- Connection
2.8 mm flat plug, can be soldered
Documents & Downloads
Datasheet
Datasheet 706243 APEM IFS3Z1AD100 IFS3Z1AD100 Pushbutton 50 V DC 0.1 A 1 x Off/(On) momentary IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706243 APEM IFS3Z1AD100 IFS3Z1AD100 Pushbutton 50 V DC 0.1 A 1 x Off/(On) momentary IP67 1 pc(s)
Description
Scope of delivery
- Flat seal
- Hex nut.

