Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DIP switch
SMD
8
SMD
not switched 100 mA/50 V/DC, switched 100 mA/20 V DC
Off/On
21.26 mm
2.54 mm
(Max. 80 mΩ) 2000 cycles
(500 V/DC) at least 1000 MΩ
(Initial value) max. 20 mΩ, (after 2000 cycles) 80 mΩ
500 V DC
IKD0803000
1 pc(s)
-40 - +100 °C
Datasheet 700496 APEM IKD0803000 DIP switch Number of pins 8 SMD 1 pc(s)
User & Safety Instructions 700496 APEM IKD0803000 DIP switch Number of pins 8 SMD 1 pc(s)