
Number
Technical specifications
- Shock strength: 100 g according to IEC 512-4, test 6c
- Vibration resistance: 10 - 500 Hz - 10 g according to IEC 512-4, test 6d
- Salt fog: IEC 512-6, test 11f
- Attack resistance: IK06 according to EN 50102 (1 Joule)
- Isolation distance ≥ 1.5 mm059)
- Contact bounce 10 ms
- Tightening torque: 1.5 mN
- Soldering: max. 320 ºC for 3 s.
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Convex
- Casing/button colour
Blue
- Functions
momentary
- Type
Pushbutton, round
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Contact material
Silver, gold plated
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
0.2 A
- Dielectric strength
1500 V/ACeff
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Durability
1 000 000 cycles
- Recess diameter
12 mm
- Electrical lifespan
500000 cycles
IP67
- Actuating force
3 N
- Content
1 pc(s)
- Insulation resistance
500 V 1000 MΩ
- Contact resistance
max. 50 mΩ
- Board thickness (max.)
4 mm
- Type
IPR3SAD1
- Switching capacity
500 mA/48 V AC/200 mA/50 V DC/200 mA/250 V AC
- Switching voltage
250 V AC
- Switching current
200 mA
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700275 APEM IPR3SAD1 IPR3SAD1 Pushbutton 250 V AC 0.2 A 1 x Off/(On) momentary IP67 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700275 APEM IPR3SAD1 IPR3SAD1 Pushbutton 250 V AC 0.2 A 1 x Off/(On) momentary IP67 1 pc(s) Piece


