
Number
Technical specifications
- Shock resistance: 100 g after IEC 512-4, test 6c
- Vibration resistance: 10 - 500 Hz - 10 g after IEC 512-4, test 6d
- Salt spray: IEC 512-6, test 11f
- Shock resistance: IK06 after EN 50102 (1 joule)
- Total travel: 1.5 mm (.059)
- Contact bounce: 10 ms
- Tightening torque 1.5 mN
- Soldering: 320 ºC max. for 3 seconds.
- Product type
Pushbutton
- Switch/button features
Convex
- Casing/button colour
Black
- Functions
momentary
- Type
Pushbutton, round
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Contact material
Silver, gold plated
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
0.2 A
- Dielectric strength
1500 V/ACeff
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Durability
1 000 000 cycles
- Recess diameter
12 mm
- Electrical lifespan
500000 cycles
IP67
- Actuating force
3 N
- Content
1 pc(s)
- Insulation resistance
500 V 1000 MΩ
- Contact resistance
max. 50 mΩ
- Board thickness (max.)
4 mm
- Type
IPR3SAD2
- Switching capacity
500 mA/48 V/AC, 200 mA/ 50 V/DC, 200 mA/250 V AC
- Switching voltage
250 V AC
- Switching current
200 mA
- Temperature range
-40 - +125 °C
Documents & Downloads
Datasheet
Datasheet 700288 APEM IPR3SAD2 IPR3SAD2 Pushbutton 250 V AC 0.2 A 1 x Off/(On) momentary IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700288 APEM IPR3SAD2 IPR3SAD2 Pushbutton 250 V AC 0.2 A 1 x Off/(On) momentary IP67 1 pc(s)


