
Number
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Convex
- Casing/button colour
Black
- Functions
momentary
- Lighting type
LED
- Colour
Red
- Switch position
1 x On/(Off)
- Contact type
1 maker
- Material
Silver
- Contact material
Silver, gold plated
- Connection
Solder tag
- Switching voltage
28 V DC
- Switching current (max.)
5 A
- Max. temperature
85 °C
- Length
20 mm
- Width
12 mm
- Height
20 mm
- (Ø)
12 mm
- Durability
1000000
- Recess diameter
12 mm
IP69K
- Content
1 pc(s)
- Dim
(Ø x H) 12 mm x 20 mm
- RoHS-compliant
Yes
- Switching current (inductive)
5 A
- Type
IP Series
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3344453 APEM IPR3SAD2L0S IP Series Pushbutton 28 V DC 5 A 1 x On/(Off) momentary Red (Ø x H) 12 mm x 20 mm IP69K 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3344453 APEM IPR3SAD2L0S IP Series Pushbutton 28 V DC 5 A 1 x On/(Off) momentary Red (Ø x H) 12 mm x 20 mm IP69K 1 pc(s) Piece

