
Number
Technical specifications
- Soldering: 320 ºC for 3 s
- Product type
Pushbutton
- Switch/button features
Convex
- Casing/button colour
Red
- Functions
momentary
- Type
Thread
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
Solder pins
- Contact resistance
50 mΩ
- Switching voltage
125 V AC
- Switching current (max.)
0.125 A
- Dielectric strength
1000 V/ACeff
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Durability
1000000 Zyklen
- Recess diameter
12 mm
- Electrical lifespan
500000 Zyklen
- Content
1 pc(s)
- Insulation resistance
(500 V/DC) at least 1000 MΩ
- Board thickness (max.)
4 mm
- Type
ISR3SAD600
- Switching capacity
400 mA/32 V/AC, 100 mA/50 V/DC, 125 mA/125 V AC
- Switching voltage
125 V AC
- Switching current
125 mA
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700534 APEM ISR3SAD600 ISR3SAD600 Pushbutton 125 V AC 0.125 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700534 APEM ISR3SAD600 ISR3SAD600 Pushbutton 125 V AC 0.125 A 1 x Off/(On) momentary 1 pc(s)


