
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.03
3
4% = € 0.96
€ 21.07
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.03 / piece)
€ 22.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Blue
- Functions
momentary
- Type
Round
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
Solder tag
- Switching voltage
250 V AC
48 V DC
- Switching current (max.)
0.2 A
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Recess diameter
16 mm
IP67
- Content
1 pc(s)
- Board thickness (max.)
3 mm
- Type
IZMR3S41N
- Recess diameter (details)
16 mm
- Switching voltage
48 V/DC/250 V AC
- Switching current
200 mA
- Type
IZMR3S41N
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 701798 APEM IZMR3S41N IZMR3S41N Pushbutton 250 V AC, 48 V DC 0.2 A 1 x Off/(On) momentary IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701798 APEM IZMR3S41N IZMR3S41N Pushbutton 250 V AC, 48 V DC 0.2 A 1 x Off/(On) momentary IP67 1 pc(s)
Description
Scope of delivery
- Without nuts.
- This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation

