
Number
Total (€ 3.52 / piece)
€ 3.52
incl. VAT
14-day return policy included
Technical specifications
- Product type
Sealing cap
- Type
Full with hex nut
- Print motif
None
- Lighting type
None
- Factory colour
Nickel-coated
Black
- Compatible with (details)
Thread dimension 12 x 0.75 SI, lever length 17 mm
- Content
1 pc(s)
- Type
U851
- Thread size
12 x 0.75 SI
Documents & Downloads
Datasheet
Datasheet 700795 APEM N36116005 U851 Sealing cap Print motif None Nickel-coated, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700795 APEM N36116005 U851 Sealing cap Print motif None Nickel-coated, Black 1 pc(s)
Description
Seal cap for lever switch























