
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.51
10
8% = € 0.12
€ 1.39
25
11% = € 0.17
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.51 / piece)
€ 1.51
plus VAT.
14-day return policy included
Technical specifications
- Capacitance: 5 pF between neighbouring connections
- Product type
DIP switch
- Type
Standard
- Number of pins
4
- Type
Standard
- Switching capacity
not switched 100 mA/50 V/DC, switched 50 mA/24 V DC
- Switch position
Off/On
- Dimensions length (A)
11.68 mm
- Width
10.16 mm
- Height
6.9 mm
- CS
2.54 mm
- Electrical lifespan
(Per switch) min. 2000 cycles
- Insulation resistance
100 V/DC 100 MΩ
- Contact resistance
(At 100 mA, initial value) 50 milliohms, according to lifetime test 100 mΩ
- Dielectric strength
(1 min) 500 V DC
- Type
NDS-04-V
- Content
1 pc(s)
- Dim
(W x H) 10.16 mm x 6.9 mm
Documents & Downloads
Datasheet
Datasheet 700640 APEM NDS-04-V DIP Switch Standard
User & Safety Instructions
User & Safety Instructions 700640 APEM NDS-04-V DIP Switch Standard



