
APEM PBARZAFB000G2A PBARZAFB000G2A Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary Red , Green IP69K 1 pc(s)
Number
Technical specifications
- Voltage bulb 12 V
- Product type
Piezo pushbutton
- Switch/button features
Planar
- Casing/button colour
Stainless steel
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Red
Green
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Connection
Open end cable
- Switching voltage
24 V DC/AC
- Switching current (max.)
0.2 A
- Recess diameter
22 mm
IP69K
- Content
1 pc(s)
- Board thickness (max.)
5 mm
- Type
PBARZAFB000G2A
- Recess diameter (details)
22 mm
- Switching voltage
24 V DC/AC
- Switching current
200 mA
- Type
PBARZAFB000G2A
- Connection
300 mm stranded wires
Documents & Downloads
Datasheet
Datasheet 707218 APEM PBARZAFB000G2A PBARZAFB000G2A Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary Red , Green IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 707218 APEM PBARZAFB000G2A PBARZAFB000G2A Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary Red , Green IP69K 1 pc(s)
Information
Information 707218 APEM PBARZAFB000G2A PBARZAFB000G2A Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary Red , Green IP69K 1 pc(s)



