
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.36
21
8% = € 0.03
€ 0.33
35
11% = € 0.04
€ 0.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.36 / piece)
€ 2.52
plus VAT.
Technical specifications
- Vibrations 10 - 500 Hz/10 g
- Product type
Pushbutton
- Switch/button features
Protruding
- Functions
momentary
- Type
Pushbutton
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
Print
- Switching voltage
12 V DC
- Switching current (max.)
0.05 A
- Dielectric strength
250 V/AC/60 (4)
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Length
9.5 mm
- Electrical lifespan
100000 cycles
- Actuating force
1.6 N
- Content
1 pc(s)
- Insulation resistance
voltage:100 mΩ
- Front panel cut-out
6 x 6 mm
- Board thickness (max.)
13 mm
- Type
PHAP3301B
- Actuating force
(±0.5 N) 1.6 N
- Temperature range
-20 - +70 °C
Documents & Downloads
Datasheet
Datasheet 700350 APEM PHAP3301B Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700350 APEM PHAP3301B Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation



