
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
LED indicator light
- Type
Q16 F1 BXXY 12E
- Factory colour
Yellow
- Operating voltage
12 V DC
- Operating current
20 mA
- Recess diameter
16 mm
- Case colour
Black
- Material
Brass
- Material properties
chrome plated
- Mounting type
Screw and union
IP67
- LED features
splashproof
protudes from control panel
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø x L) 18.3 mm x 45.6 mm
- Length
45.6 mm
- (Ø)
18.3 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1297070 APEM Q16F1BXXY12E LED indicator light Yellow 12 V DC
User & Safety Instructions
User & Safety Instructions 1297070 APEM Q16F1BXXY12E LED indicator light Yellow 12 V DC
Description
Hints
The figure - please note the information in the technical data to color, color and reflector design with features as well as the data sheet of the manufacturer.





