
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
LED indicator light
- Type
Q 19 P1 BXXG 24AE
- Factory colour
Green
- Operating voltage
24 V DC
24 V AC
- Operating current
20 mA
- Recess diameter
19 mm
- Case colour
Black
- Material
Brass
- Material properties
chrome plated
- Mounting type
Screw and union
IP67
- LED features
splashproof
External reflector
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø x L) 22 mm x 48.5 mm
- Length
48.5 mm
- (Ø)
22 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1296918 APEM Q19P1BXXG24AE LED indicator light Green 24 V DC, 24 V AC
User & Safety Instructions
User & Safety Instructions 1296918 APEM Q19P1BXXG24AE LED indicator light Green 24 V DC, 24 V AC
Description
Hints
The figure - please note the information in the technical data to color, color and reflector design with features as well as the data sheet of the manufacturer.




