
Number
Technical specifications
- Product type
LED indicator light
- Type
Q22 F5 ARXXSR 24AE
- Factory colour
Red
- Forward voltage U(F)
5.7 V
- Operating voltage
24 V AC
24 V DC
- Operating voltage
21.6 - 26.4 V
- Min. operating voltage
21.6 V
- Max. operating voltage
26.4 V
- Operating current
40 mA
- Recess diameter
22 mm
- Mounting depth
22 mm
- Head Ø
25 mm
- Head height
2.5 mm
- Shape
Also
- Front panel thickness
10 mm
- Case colour
Aluminium (anodised)
Red
- Material
Aluminium/PVC
- Material properties
anodised
Actuator side: IP67/Connection side: IP00
- Light intensity I(V)
800 mcd
- Radiation angle
30°
- Connection
Open end cable
- Dim
(Ø x L) 25 mm x 22.5 mm
- Length
22.5 mm
- (Ø)
25 mm
100000 h
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1486634 APEM Q22F5ARXXSR24AE LED indicator light Red Also 24 V AC, 24 V DC 5.7 V 800 mcd
User & Safety Instructions
User & Safety Instructions 1486634 APEM Q22F5ARXXSR24AE LED indicator light Red Also 24 V AC, 24 V DC 5.7 V 800 mcd


