
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
14-day return policy included
Technical specifications
- Product type
LED indicator light
- Type
Q6 F1 CXXR 12E
- Factory colour
Red
- Operating voltage
12 V DC
- Operating current
20 mA
- Recess diameter
6 mm
- Case colour
Chrome
- Material
Brass
- Material properties
shiny
- Mounting type
Screw and union
IP67
- LED features
splashproof
protudes from control panel
- Connection
Solder lug
- Dim
(Ø x L) 7 mm x 34 mm
- Length
34 mm
- (Ø)
7 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1296956 APEM Q6F1CXXR12E LED indicator light Red 12 V DC
User & Safety Instructions
User & Safety Instructions 1296956 APEM Q6F1CXXR12E LED indicator light Red 12 V DC
Certificate
Certificate 1296956 APEM Q6F1CXXR12E LED indicator light Red 12 V DC
Description
Hints
The figure - please note the information in the technical data to color, color and reflector design with features as well as the data sheet of the manufacturer.




