
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
LED indicator light
- Type
XXHR QS 101 220
- Factory colour
Red
- Operating voltage
230 V AC
- Operating voltage
207 - 253 V AC
- Min. operating voltage
207 V AC
- Max. operating voltage
253 V AC
- Operating current
20 mA
- Recess diameter
10 mm
- Case colour
Red
- Material
Polycarbonate (PC)
- Mounting type
Snap-in
- Light intensity I(V)
6000 mcd
- LED features
Frame (satinised)
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø x H) 12 mm x 28.2 mm
- Length
38.25 mm
- Height
28.2 mm
- (Ø)
12 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Type (LEDs)
Diffused
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1408585 APEM QS101XXHR220 LED indicator light Red 230 V AC 6000 mcd
User & Safety Instructions
User & Safety Instructions 1408585 APEM QS101XXHR220 LED indicator light Red 230 V AC 6000 mcd

