
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Technical specifications
- Product type
LED indicator light
- Type
XXW QS 121 220
- Factory colour
White
- Operating voltage
230 V AC
- Operating voltage
207 - 253 V AC
- Min. operating voltage
207 V AC
- Max. operating voltage
253 V AC
- Operating current
20 mA
- Recess diameter
12 mm
- Case colour
White
- Material
Polycarbonate (PC)
- Mounting type
Snap-in
- LED features
Frame (satinised)
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø x L) 14 mm x 38.5 mm
- Length
38.5 mm
- (Ø)
14 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1408578 APEM QS121XXW220 LED indicator light White 230 V AC
User & Safety Instructions
User & Safety Instructions 1408578 APEM QS121XXW220 LED indicator light White 230 V AC


