
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
LED indicator light
- Type
XXO QS123 24
- Factory colour
Orange
- Operating voltage
24 V DC
- Operating voltage
21.6 - 26.4 V DC
- Min. operating voltage
21.6 V DC
- Max. operating voltage
26.4 V DC
- Operating current
20 mA
- Recess diameter
12 mm
- Head Ø
12 mm
- Case colour
Orange
- Material
Polycarbonate (PC)
- Mounting type
Snap-in
- Light intensity I(V)
30 mcd
- LED features
Frame (satinised)
- Connection
Open end cable
- Dim
(Ø x H) 14 mm x 28.5 mm
- Length
28.5 mm
- Height
28.5 mm
- (Ø)
14 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Type (LEDs)
Diffused
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1297201 APEM QS123XXO24 LED indicator light Orange 24 V DC 30 mcd
User & Safety Instructions
User & Safety Instructions 1297201 APEM QS123XXO24 LED indicator light Orange 24 V DC 30 mcd


