
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Technical specifications
- Product type
LED indicator light
- Type
XXG QS 61 12
- Factory colour
Green
- Operating voltage
12 V DC
- Operating voltage
10.8 - 13.2 V DC
- Min. operating voltage
10.8 V DC
- Max. operating voltage
13.2 V DC
- Operating current
20 mA
- Recess diameter
6 mm
- Case colour
Green
- Material
Polycarbonate (PC)
- Mounting type
Snap-in
- Light intensity I(V)
20 mcd
- LED features
Frame (satinised)
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø x H) 7.2 mm x 20.3 mm
- Length
26.34 mm
- Height
20.3 mm
- (Ø)
7.2 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Type (LEDs)
Diffused
- Content
1 pc(s)
0.24 W
Documents & Downloads
Datasheet
Datasheet 1297109 APEM QS61XXG12 LED indicator light Green 12 V DC 20 mcd
User & Safety Instructions
User & Safety Instructions 1297109 APEM QS61XXG12 LED indicator light Green 12 V DC 20 mcd


